Part Details for 2308-5HPGGI by Integrated Device Technology Inc
Overview of 2308-5HPGGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2308-5HPGGI
2308-5HPGGI CAD Models
2308-5HPGGI Part Data Attributes
|
2308-5HPGGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2308-5HPGGI
Integrated Device Technology Inc
TSSOP-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2308 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 133.3 MHz |
Alternate Parts for 2308-5HPGGI
This table gives cross-reference parts and alternative options found for 2308-5HPGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2308-5HPGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2308-1HPGG | 3.3V Zero Delay Clock Multiplier, TSSOP96/Tube | Renesas Electronics Corporation | 2308-5HPGGI vs 2308-1HPGG |
IDT23S08-1HPGI8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | 2308-5HPGGI vs IDT23S08-1HPGI8 |
NB2308AI1DTR2 | 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 | onsemi | 2308-5HPGGI vs NB2308AI1DTR2 |
NB2308AC1DTG | 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, LEAD FREE, TSSOP-16 | onsemi | 2308-5HPGGI vs NB2308AC1DTG |
2308B-1HPGG8 | 3.3V Zero Delay Clock Multiplier, TSSOP0/Reel | Renesas Electronics Corporation | 2308-5HPGGI vs 2308B-1HPGG8 |
IDT2308A-1HPGI8 | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | 2308-5HPGGI vs IDT2308A-1HPGI8 |
IDT23S08-1HPGGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | 2308-5HPGGI vs IDT23S08-1HPGGI |
IDT23S08-2PG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | 2308-5HPGGI vs IDT23S08-2PG |
IDT2308A-1HPGG | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, LEAD FREE, TSSOP-16 | Integrated Device Technology Inc | 2308-5HPGGI vs IDT2308A-1HPGG |
IDT2308A-1HPGG8 | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, LEAD FREE, TSSOP-16 | Integrated Device Technology Inc | 2308-5HPGGI vs IDT2308A-1HPGG8 |