Part Details for 2308-5211-TG by 3M Interconnect
Overview of 2308-5211-TG by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2308B-1HPGG | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308B-1HPGG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308-2DCGI | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier |
Price & Stock for 2308-5211-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111558164
|
Avnet Americas | SE008014026 2308-5211TG=08/1R/PS HDR/RA.318-.120/10 MIN/90:1 - Bulk (Alt: 05111558164) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2308-5211-TG
|
Mouser Electronics | Headers & Wire Housings 2308-5211TG08/1R/PS HDR/RA.318-.120/10M | 0 |
|
$0.3770 / $0.3850 | Order Now |
Part Details for 2308-5211-TG
2308-5211-TG CAD Models
2308-5211-TG Part Data Attributes
|
2308-5211-TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2308-5211-TG
3M Interconnect
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2308-5211-TG
This table gives cross-reference parts and alternative options found for 2308-5211-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2308-5211-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
155208-6202-RA | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 2308-5211-TG vs 155208-6202-RA |
HTMS-108-01-F-S-RA | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 2308-5211-TG vs HTMS-108-01-F-S-RA |
DF13B-8P-1.25V(51) | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | 2308-5211-TG vs DF13B-8P-1.25V(51) |