-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2307725-6CT-ND
|
DigiKey | 6P,2MM,B-B,REC,SRHZ,SMD,0.1AU,TR Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
8926 In Stock |
|
$0.6270 / $1.1700 | Buy Now |
DISTI #
2307725-6
|
Avnet Americas | Connector Socket Strip Receptacle 6 Position 2mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: 2307725-6) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6320 / $0.6922 | Buy Now |
DISTI #
571-2307725-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 6P,2MM,B-B,REC,SRHZ,SMD,0.1AU,TR RoHS: Compliant | 0 |
|
$0.6580 / $0.6730 | Order Now |
DISTI #
72016042
|
RS | Connector, 6P,2MM, B-B, REC, SRHZ, SMD,0.1AU, TR | TE Connectivity 2307725-6 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5910 | Buy Now |
DISTI #
AMP2307725-6
|
Heilind Electronics | 6P,2MM,B-B,REC,SRHZ,SMD,0.1AU, | Americas - 0 in Stock |
|
$0.7041 / $0.7487 | Buy Now |
|
Onlinecomponents.com | 6P,2MM,B-B,REC,SRHZ,SMD,0.1AU,TR RoHS: Compliant | 0 |
|
$0.6230 / $1.7050 | Buy Now |
DISTI #
AMP2307725-6
|
Interstate Connecting Components | 6P,2MM,B-B,REC,SRHZ,SMD,0.1AU, | 0 |
|
$0.7041 / $0.7487 | Buy Now |
|
Master Electronics | 6P,2MM,B-B,REC,SRHZ,SMD,0.1AU,TR RoHS: Compliant | 0 |
|
$0.6230 / $1.7050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2307725-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2307725-6
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.287 inch | |
Body Depth | 0.823 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.94u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2307725-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2307725-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2314870-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2307725-6 vs 2314870-6 |
5-147729-5 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 2307725-6 vs 5-147729-5 |
146386-3 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 2307725-6 vs 146386-3 |
5-146138-4 | 06 MODIV VRT SR CE 100/115 | TE Connectivity | 2307725-6 vs 5-146138-4 |
5025840663 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, | Molex | 2307725-6 vs 5025840663 |
5025840667 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, | Molex | 2307725-6 vs 5025840667 |
292271-6 | MT REC ASSY AU-PL. 6P GRAY | TE Connectivity | 2307725-6 vs 292271-6 |
502584-0665 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, ROHS COMPLIANT | Molex | 2307725-6 vs 502584-0665 |
2307813-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2307725-6 vs 2307813-6 |
2-172142-6 | 6P LOW PROF EI REC HSG | TE Connectivity | 2307725-6 vs 2-172142-6 |