Part Details for 2307206-3 by TE Connectivity
Overview of 2307206-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2307206-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2307206-3-ND
|
DigiKey | 1POS,FAKRA AUT,SOC OUTER HSG,SLD Min Qty: 3000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4197 | Buy Now |
DISTI #
2307206-3
|
Avnet Americas | Connector Housing Fakra Receptacle 1 Position Straight Cable Mount - Bulk (Alt: 2307206-3) Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2843 / $0.2946 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.3040 | Buy Now |
DISTI #
AMP2307206-3
|
Heilind Electronics | 1POS,FAKRA AUT,SOC OUTER HSG,S | Americas - 0 in Stock |
|
$0.3703 / $0.3815 | Buy Now |
|
Onlinecomponents.com | 1POS,FAKRA AUT,SOC OUTER HSG,SLD,180 DEG RoHS: Compliant | 0 |
|
$0.3455 / $0.5036 | Buy Now |
DISTI #
AMP2307206-3
|
Interstate Connecting Components | 1POS,FAKRA AUT,SOC OUTER HSG,S | 0 |
|
$0.3703 / $0.3815 | Buy Now |
DISTI #
000000000006377055
|
Sager | TE Connectivity 1POS,FAKRA AUT,SOC OUTER HSG,SLD,180 DEG Min Qty: 3000 | 0 |
|
$0.3497 / $0.3597 | Buy Now |
|
Master Electronics | 1POS,FAKRA AUT,SOC OUTER HSG,SLD,180 DEG RoHS: Compliant | 0 |
|
$0.3455 / $0.5036 | Buy Now |
Part Details for 2307206-3
2307206-3 CAD Models
2307206-3 Part Data Attributes
|
2307206-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2307206-3
TE Connectivity
1 Contact(s), Cable Mount, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |