Part Details for 2307194-2 by TE Connectivity
Overview of 2307194-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2307194-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2307194-2-ND
|
DigiKey | 1POS,FAKRA AUT,SOC INNER HSG,SLD Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2985 | Buy Now |
DISTI #
2307194-2
|
Avnet Americas | Connector Housing Fakra Receptacle 1 Position Straight Cable Mount - Bulk (Alt: 2307194-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 4 Days Container: Bulk | 27987 Factory Stock |
|
$1.7296 / $1.7924 | Buy Now |
DISTI #
571-2307194-2
|
Mouser Electronics | Automotive Connectors 1P,FAKRA AUT,SOC HSG,SLD,180 DEG RoHS: Compliant | 1446 |
|
$2.6000 / $3.8600 | Buy Now |
|
Future Electronics | 1POS,FAKRA AUT,SOC INNER HSG,SLD,180 DEG RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.8500 | Buy Now |
DISTI #
AMP2307194-2
|
Heilind Electronics | 1POS,FAKRA AUT,SOC INNER HSG,S | Americas - 0 in Stock |
|
$2.2529 / $2.2865 | Buy Now |
|
Onlinecomponents.com | 1POS,FAKRA AUT,SOC INNER HSG,SLD,180 DEG RoHS: Compliant | 0 |
|
$1.9000 / $3.9800 | Buy Now |
DISTI #
2307194-2
|
TTI | Automotive Connectors 1P,FAKRA AUT,SOC HSG,SLD,180 DEG Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.5500 / $2.6000 | Buy Now |
DISTI #
AMP2307194-2
|
Interstate Connecting Components | 1POS,FAKRA AUT,SOC INNER HSG,S | 0 |
|
$2.2529 / $2.2865 | Buy Now |
DISTI #
000000000006377050
|
Sager | Automotive Connectors 1P,FAKRA AUT,SOC HSG,SLD,180 DEG Min Qty: 1000 | 0 |
|
$2.5500 | Buy Now |
|
LCSC | Automobile Connectors ROHS | 10 |
|
$1.2876 / $1.3612 | Buy Now |
Part Details for 2307194-2
2307194-2 CAD Models
2307194-2 Part Data Attributes
|
2307194-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2307194-2
TE Connectivity
1 Contact(s), Cable Mount, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |