-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-2307013-1-ND
|
DigiKey | STEEL,INNER FERRULE Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9660 / $1.1100 | Buy Now |
DISTI #
2307013-1
|
Avnet Americas | Shield Crimp Ferrule Stainless Steel Bulk - Bulk (Alt: 2307013-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7824 / $0.7987 | Buy Now |
DISTI #
571-2307013-1
|
Mouser Electronics | Rectangular MIL Spec Connectors STEEL,INNER FERRULE RoHS: Compliant | 0 |
|
$0.7420 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Box | 0Box |
|
$0.7160 | Buy Now |
DISTI #
AMP2307013-1
|
Heilind Electronics | STEEL,INNER FERRULE | Americas - 0 in Stock |
|
$0.7255 / $0.9001 | Buy Now |
|
Onlinecomponents.com | STEEL,INNER FERRULE RoHS: Compliant | 0 |
|
$0.8150 / $1.1880 | Buy Now |
DISTI #
AMP2307013-1
|
Interstate Connecting Components | STEEL,INNER FERRULE | 0 |
|
$0.7255 / $0.9001 | Buy Now |
DISTI #
000000000006140823
|
Sager | Rectangular MIL Spec Connectors STEEL,INNER FERRULE Min Qty: 1000 | 0 |
|
$0.8251 / $0.8487 | Buy Now |
DISTI #
2307013-1
|
Avnet Abacus | Shield Crimp Ferrule Stainless Steel Bulk (Alt: 2307013-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Automobile Connectors ROHS | 106 |
|
$0.4478 / $0.8338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2307013-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2307013-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |