Part Details for 2307-3-00-44-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2307-3-00-44-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8952307EA | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V | |
76342-307LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 2307-3-00-44-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2307-300440000070-ND
|
DigiKey | TERM TURRET DOUBLE L=4.72MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4987 | Buy Now |
DISTI #
575-2307300440000
|
Mouser Electronics | IC & Component Sockets 300u AG OVER CU RoHS: Compliant | 0 |
|
$0.4390 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3720 | Buy Now |
DISTI #
000000000000402513
|
Sager | IC & Component Sockets 300u AG OVER CU Min Qty: 1000 | 0 |
|
$0.1089 / $0.7258 | Buy Now |
Part Details for 2307-3-00-44-00-00-07-0
2307-3-00-44-00-00-07-0 CAD Models
2307-3-00-44-00-00-07-0 Part Data Attributes
|
2307-3-00-44-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2307-3-00-44-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |