Part Details for 2306566 by Phoenix Contact
Overview of 2306566 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2306566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6509
|
Newark | D-Sub Bus Connector, Subcon-Plus-Can/Ax Rohs Compliant: Yes |Phoenix Contact 2306566 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$33.9600 / $48.8200 | Buy Now |
DISTI #
277-3067-ND
|
DigiKey | CONN D-SUB RCPT 9POS TERM BLK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$54.2000 | Buy Now |
DISTI #
651-2306566
|
Mouser Electronics | D-Sub Standard Connectors SUBCON-PLUS-CAN/AX RoHS: Compliant | 42 |
|
$54.2000 | Buy Now |
|
Onlinecomponents.com | D-SUB connector - 9-pos. female connector - axial version with two cable entries - bus system: CAN - CANopen - SafetyBUS p, pin assignment: 2 - 3 - 7, screw connection terminal blocks RoHS: Compliant |
15 In Stock |
|
$51.8200 / $53.9300 | Buy Now |
DISTI #
79046308
|
Verical | D-SUB connector, 9-pos. female connector, axial version with two cable entries, bus system: CAN, CANopen,Safety BUS p, pin assignment: 2, 3, 7, screw connection terminal blocks Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 13 |
|
$66.0086 / $67.6662 | Buy Now |
DISTI #
2306566
|
TTI | D-Sub Standard Connectors SUBCON-PLUS-CAN/AX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.5600 / $59.1900 | Buy Now |
DISTI #
SUBCON-PLUS-CAN/AX
|
TME | D-Sub, PIN: 9, plug, male, for cable, straight, screw terminal, 5V Min Qty: 1 | 0 |
|
$38.8200 / $49.9000 | RFQ |
DISTI #
000000000002143328
|
Sager | D-Sub Standard Connectors SUBCON-PLUS-CAN/AX Min Qty: 1 | 0 |
|
$68.1500 / $76.3200 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB bus connector | 740 |
|
RFQ | |
|
Master Electronics | D-SUB connector - 9-pos. female connector - axial version with two cable entries - bus system: CAN - CANopen - SafetyBUS p, pin assignment: 2 - 3 - 7, screw connection terminal blocks RoHS: Compliant |
15 In Stock |
|
$51.8200 / $53.9300 | Buy Now |
Part Details for 2306566
2306566 CAD Models
2306566 Part Data Attributes
|
2306566
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2306566
Phoenix Contact
SUBCON-PLUS-CAN/AX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Total Number of Contacts | 9 |
Alternate Parts for 2306566
This table gives cross-reference parts and alternative options found for 2306566. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2306566, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023254 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 2306566 vs 023254 |
177DFEG09S1BPNVFM2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 2306566 vs 177DFEG09S1BPNVFM2 |
5-1393478-8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket | TE Connectivity | 2306566 vs 5-1393478-8 |
177DFEG09S1BONVF2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 2306566 vs 177DFEG09S1BONVF2 |
09661155503 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | HARTING Technology Group | 2306566 vs 09661155503 |
003644 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 2306566 vs 003644 |
17DFEF09S1BUNRM8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 2306566 vs 17DFEF09S1BUNRM8 |
003552 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 2306566 vs 003552 |
003599 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 2306566 vs 003599 |
177DFEG09S1BONVF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 2306566 vs 177DFEG09S1BONVF |