Part Details for 2306287-3 by TE Connectivity
Overview of 2306287-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2306287-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2306287-3-ND
|
DigiKey | 3P DUOPLUG MARK II SIDE LOCKING, Min Qty: 30800 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1834 | Buy Now |
DISTI #
2306287-3
|
Avnet Americas | Connector Wire to Board HDR 3-Position 1-Row 2.5mm Cable Mount - Trays (Alt: 2306287-3) Min Qty: 30800 Package Multiple: 15400 Lead time: 20 Weeks, 4 Days Container: Tray | 0 |
|
$0.1553 | Buy Now |
DISTI #
571-2306287-3
|
Mouser Electronics | Standard Card Edge Connectors 3P DUOPLUG MARK II SIDE LOCKING, SEL RoHS: Compliant | 0 |
|
$0.1800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30800 Package Multiple: 15400 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.1644 | Buy Now |
DISTI #
AMP2306287-3
|
Heilind Electronics | 3P DUOPLUG MARK II SIDE LOCKIN | Americas - 0 in Stock |
|
$0.2054 / $0.2085 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Seal Polyamide/Copper Alloy Blue RoHS: Compliant |
15400 Partner Stock |
|
$0.1901 / $0.3279 | Buy Now |
DISTI #
23062873-TEC
|
TME | 2306287-3 Min Qty: 218 | 15400 |
|
$0.1639 / $0.1729 | Buy Now |
DISTI #
AMP2306287-3
|
Interstate Connecting Components | 3P DUOPLUG MARK II SIDE LOCKIN | 0 |
|
$0.2054 / $0.2085 | Buy Now |
DISTI #
000000000006140820
|
Sager | Standard Card Edge Connectors 3P DUOPLUG MARK II SIDE LOCKING, SEL Min Qty: 3850 | 0 |
|
$0.2328 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20020 |
|
RFQ |
Part Details for 2306287-3
2306287-3 CAD Models
2306287-3 Part Data Attributes
|
2306287-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2306287-3
TE Connectivity
Card Edge Connector, 3 Contact(s), 1 Row(s), Solder Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |