-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 27uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2306-V-RC by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8882-ND
|
DigiKey | FIXED IND 27UH 15.6A 8 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
558 In Stock |
|
$1.9245 / $3.5600 | Buy Now |
DISTI #
63K3727
|
Avnet Americas | Toroidal Inductor, 27 uH, 15.6 A, 8 Milliohm, ? 15% - Bulk (Alt: 63K3727) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk |
27 Partner Stock |
|
$2.2100 / $2.7400 | Buy Now |
DISTI #
2306-V-RC
|
Avnet Americas | Toroidal Inductor, 27 uH, 15.6 A, 8 Milliohm, ? 15% - Bulk (Alt: 2306-V-RC) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8190 / $1.9422 | Buy Now |
DISTI #
542-2306-V-RC
|
Mouser Electronics | Power Inductors - Leaded 27uH 15% Vertical RoHS: Compliant | 259 |
|
$1.9200 / $3.5600 | Buy Now |
DISTI #
V36:1790_06230844
|
Arrow Electronics | Inductor High Current Toroid 27uH/15.7uH 15% 1KHz 15.6A 0.008Ohm DCR RDL RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2216 | Americas - 280 |
|
$1.8790 / $2.3730 | Buy Now |
DISTI #
70154520
|
RS | Inductor, High Current Toroidal,27uH,0.008 Ohm DCR Max, Vertical Mount | Bourns 2306-V-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 48 |
|
$3.0300 / $4.0400 | Buy Now |
|
Onlinecomponents.com | Inductor High Current Toroid 27uH/15.7uH 15% 1KHz 15.6A 8mOhm DCR RDL RoHS: Compliant |
350 In Stock |
|
$1.9000 / $2.4600 | Buy Now |
DISTI #
65009395
|
Verical | Inductor High Current Toroid 27uH/15.7uH 15% 1KHz 15.6A 0.008Ohm DCR RDL RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 350 |
|
$2.6390 / $3.1980 | Buy Now |
DISTI #
84871330
|
Verical | Inductor High Current Toroid 27uH/15.7uH 15% 1KHz 15.6A 0.008Ohm DCR RDL RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2216 | Americas - 280 |
|
$2.3730 | Buy Now |
DISTI #
2306-V-RC
|
TTI | Power Inductors - Leaded 27uH 15% Vertical pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 30 In Stock |
|
$1.9600 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2306-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2306-V-RC
Bourns Inc
General Purpose Inductor, 27uH, 15%, 1 Element, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.6764 mm | |
Lead Spacing | 14.224 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32.512 mm | |
Package Length | 16.51 mm | |
Package Style | Toroidal | |
Rated Current-Max | 15.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for 2306-V-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2306-V-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2306-H-RC | Bourns Inc | Check for Price | General Purpose Inductor, 27uH, 15%, 1 Element, ROHS COMPLIANT | 2306-V-RC vs 2306-H-RC |