Part Details for 2305B-1HDCGI by Integrated Device Technology Inc
Overview of 2305B-1HDCGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2305B-1HDCGI
2305B-1HDCGI CAD Models
2305B-1HDCGI Part Data Attributes:
|
2305B-1HDCGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2305B-1HDCGI
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for 2305B-1HDCGI
This table gives cross-reference parts and alternative options found for 2305B-1HDCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2305B-1HDCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2305B-1HDCGI8 | SOIC-8, Reel | Integrated Device Technology Inc | 2305B-1HDCGI vs 2305B-1HDCGI8 |
2305B-1HDCG | 3.3V Zero Delay Clock Buffer, SOIC97/Tube | Renesas Electronics Corporation | 2305B-1HDCGI vs 2305B-1HDCG |
2305B-1HDCGI8 | 3.3V Zero Delay Clock Buffer, SOIC0/Reel | Renesas Electronics Corporation | 2305B-1HDCGI vs 2305B-1HDCGI8 |
2305B-1HDC8 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 2305B-1HDCGI vs 2305B-1HDC8 |
2305B-1HDCG8 | 3.3V Zero Delay Clock Buffer, SOIC0/Reel | Renesas Electronics Corporation | 2305B-1HDCGI vs 2305B-1HDCG8 |
2305B-1HDCGI | 3.3V Zero Delay Clock Buffer, SOIC97/Tube | Renesas Electronics Corporation | 2305B-1HDCGI vs 2305B-1HDCGI |
2305B-1HDC | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 2305B-1HDCGI vs 2305B-1HDC |
2305B-1HDCG8 | SOIC-8, Reel | Integrated Device Technology Inc | 2305B-1HDCGI vs 2305B-1HDCG8 |