-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6810
|
Newark | Pluggable Terminal Blocks Smt Tb R/A Header 5.0Mm |Amp Te Connectivity 2305908-5 RoHS: Not Compliant Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 7114 |
|
$3.0800 / $3.4300 | Buy Now |
DISTI #
92AH0763
|
Newark | Smt Tb R/A Header, 5.0Mm, 5 Pos |Te Connectivity 2305908-5 RoHS: Not Compliant Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
2266-2305908-5-ND
|
DigiKey | SMT TB R/A HEADER, 5.0MM, 5 POS Min Qty: 375 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7114 In Stock |
|
$2.4600 / $2.7300 | Buy Now |
DISTI #
17-2305908-5TR-ND
|
DigiKey | SMT TB R/A HEADER, 5.0MM, 5 POS Min Qty: 3750 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3451 | Buy Now |
DISTI #
2305908-5
|
Avnet Americas | Shrouded Connector Header 5 Position 5mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: 2305908-5) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 15 Weeks, 6 Days Container: Reel | 0 |
|
$2.3033 / $2.6005 | Buy Now |
DISTI #
571-2305908-5
|
Mouser Electronics | Pluggable Terminal Blocks SMT TB R/A HEADER 5.0MM, 5 POS RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 3750 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.1900 | Buy Now |
DISTI #
AMP2305908-5
|
Heilind Electronics | SMT TB R/A HEADER, 5.0MM, 5 PO | Americas - 0 in Stock |
|
$2.7316 | Buy Now |
|
Onlinecomponents.com | SMT TB R/A HEADER, 5.0MM, 5 POS RoHS: Compliant |
7479 In Stock |
|
$2.5600 / $4.4400 | Buy Now |
DISTI #
45798091
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder RA SMD Min Qty: 375 Package Multiple: 375 | Americas - 6375 |
|
$2.3100 / $2.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2305908-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2305908-5
TE Connectivity
Strip Terminal Block, 15A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |