-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7471
|
Newark | Terminal Block, Header, 2Pos, Smd, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:2Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Smd Right Angle, Product Range:Tb Series Rohs Compliant: Yes |Buchanan Te Connectivity 2305908-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 543 |
|
$1.5900 / $2.0100 | Buy Now |
DISTI #
A126305CT-ND
|
DigiKey | SMT TB R/A HEADER, 5.0MM, 2 POS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5218 In Stock |
|
$0.9109 / $1.6721 | Buy Now |
DISTI #
47AC7471
|
Avnet Americas | Terminal Block Header 2 Position 5mm Pitch Single Row Right Angle Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 47AC7471) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 543 Partner Stock |
|
$1.5900 / $2.0100 | Buy Now |
DISTI #
571-2305908-2
|
Mouser Electronics | Pluggable Terminal Blocks SMT TB R/A HEADER 5.0MM, 2 POS RoHS: Compliant | 3910 |
|
$1.1400 / $1.6800 | Buy Now |
|
Future Electronics | SMT TB R/A HEADER, 5.0MM, 2 POS RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 375 Container: Reel | 0Reel |
|
$1.7700 / $1.8300 | Buy Now |
DISTI #
AMP2305908-2
|
Heilind Electronics | SMT TB R/A HEADER 5.0MM, 2 POS | Americas - 2812 in Stock |
|
$1.3088 / $1.3960 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 5mm Solder RA SMD RoHS: Compliant |
10125 Partner Stock |
|
$1.1300 / $1.4500 | Buy Now |
DISTI #
2305908-2
|
TTI | Pluggable Terminal Blocks SMT TB R/A HEADER 5.0MM, 2 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 3750 Package Multiple: 375 Container: Reel | Americas - 0 |
|
$1.1400 | Buy Now |
DISTI #
AMP2305908-2
|
Interstate Connecting Components | SMT TB R/A HEADER 5.0MM, 2 POS | 937 |
|
$1.3088 / $1.3960 | Buy Now |
DISTI #
TE Connectivity 2305908-2
|
PEI Genesis | Barrier Strip Terminal Block | 10125 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2305908-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2305908-2
TE Connectivity
Barrier Strip Terminal Block, 15A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |