Part Details for 2305703 by Phoenix Contact
Overview of 2305703 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2305703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9220-ND
|
DigiKey | CABLE ASSY DB50 SHIELDED GRAY 2M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.8600 | Buy Now |
DISTI #
651-2305703
|
Mouser Electronics | D-Sub Cables CABLE-D50SUB/S/S/200 KONFEK/S RoHS: Compliant | 17 |
|
$113.8600 / $116.3800 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB pin strip (1x 50-position), connection 2: D-SUB pin strip (1x 50-position), cable length: 2 m RoHS: Compliant |
10 In Stock |
|
$114.7700 / $146.9200 | Buy Now |
DISTI #
70805197
|
Verical | Cable Assembly 2m 24AWG D-Subminiature to D-Subminiature 50 to 50 Straight to Straight Semi Rigid Polyvinyl Chloride Gray Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 9 |
|
$162.0381 / $181.1591 | Buy Now |
DISTI #
2305703
|
TTI | D-Sub Cables CABLE-D50SUB/S/S/200 KONFEK/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$110.4100 / $118.2500 | Buy Now |
DISTI #
000000000001489422
|
Sager | D-Sub Cables CABLE-D50SUB/S/S/200 KONFEK/S Min Qty: 1 | 0 |
|
$143.1400 / $160.3100 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1800 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB pin strip (1x 50-position), connection 2: D-SUB pin strip (1x 50-position), cable length: 2 m RoHS: Compliant |
10 In Stock |
|
$114.7700 / $146.9200 | Buy Now |
Part Details for 2305703
2305703 CAD Models
2305703 Part Data Attributes
|
2305703
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2305703
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |