Part Details for 2305622 by Phoenix Contact
Overview of 2305622 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2305622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7629
|
Newark | Cable, Cable-D15Sub/S/S/300/Konfek/S Rohs Compliant: Yes |Phoenix Contact 2305622 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7400 / $69.7200 | Buy Now |
DISTI #
2305622-ND
|
DigiKey | CABLE ASSY DB15 SHIELDED GRAY 3M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$56.7820 / $70.1000 | Buy Now |
DISTI #
651-2305622
|
Mouser Electronics | D-Sub Cables CABLE-D15SUB/S/S/300 KONFEK/S RoHS: Compliant | 36 |
|
$56.7800 / $70.1000 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB pin strip (1x 15-position), connection 2: D-SUB pin strip (1x 15-position), cable length: 3 m RoHS: Compliant |
1 In Stock |
|
$61.7600 / $93.4000 | Buy Now |
DISTI #
2305622
|
TTI | D-Sub Cables CABLE-D15SUB/S/S/300 KONFEK/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$54.8300 / $61.7500 | Buy Now |
DISTI #
000000000001489415
|
Sager | D-Sub Cables CABLE-D15SUB/S/S/300 KONFEK/S Min Qty: 1 | 0 |
|
$70.9900 / $79.5100 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 550 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB pin strip (1x 15-position), connection 2: D-SUB pin strip (1x 15-position), cable length: 3 m RoHS: Compliant |
1 In Stock |
|
$61.7600 / $93.4000 | Buy Now |
Part Details for 2305622
2305622 CAD Models
2305622 Part Data Attributes:
|
2305622
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2305622
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |