Part Details for 2305596 by Phoenix Contact
Overview of 2305596 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2305596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6507
|
Newark | Cable, Cable-D 9Sub/S/S/300/Konfek/S Rohs Compliant: Yes |Phoenix Contact 2305596 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 / $59.1300 | Buy Now |
DISTI #
2305596-ND
|
DigiKey | CABLE ASSY DB09 SHIELDED GRAY 3M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$48.4057 / $59.7600 | Buy Now |
DISTI #
651-2305596
|
Mouser Electronics | D-Sub Cables CABLE-D 9SUB/S/S/300 KONFEK/S RoHS: Compliant | 7 |
|
$48.4000 / $59.6900 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB pin strip (1x 9-position), connection 2: D-SUB pin strip (1x 9-position), cable length: 3 m RoHS: Compliant | 0 |
|
$49.8300 / $63.3000 | Buy Now |
DISTI #
000000000001489412
|
Sager | D-Sub Cables CABLE-D 9SUB/S/S/300 KONFEK/S Min Qty: 1 | 0 |
|
$60.5200 / $67.7800 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 960 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB pin strip (1x 9-position), connection 2: D-SUB pin strip (1x 9-position), cable length: 3 m RoHS: Compliant | 0 |
|
$49.8300 / $63.3000 | Buy Now |