-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2305512-ND
|
DigiKey | CABLE ASSY DB37 SHIELDED GRAY 2M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.6704 / $121.8200 | Buy Now |
DISTI #
651-2305512
|
Mouser Electronics | D-Sub Cables CABLE-D37SUB/B/B/200 KONFEK/S RoHS: Compliant | 0 |
|
$102.7800 / $121.1600 | Order Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 37-position), connection 2: D-SUB socket strip (1x 37-position), cable length: 2 m RoHS: Compliant |
2 In Stock 8 On Order |
|
$100.0100 / $121.2100 | Buy Now |
DISTI #
2305512
|
TTI | D-Sub Cables CABLE-D37SUB/B/B/200 KONFEK/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$95.1700 / $118.9600 | Buy Now |
DISTI #
000000000001489406
|
Sager | D-Sub Cables CABLE-D37SUB/B/B/200 KONFEK/S Min Qty: 1 | 0 |
|
$123.3700 / $138.1600 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 4000 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 37-position), connection 2: D-SUB socket strip (1x 37-position), cable length: 2 m RoHS: Compliant |
2 In Stock 8 On Order |
|
$100.0100 / $121.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2305512
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2305512
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |