Part Details for 23055 by PROXXON
Overview of 23055 by PROXXON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72305-540LF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Non-Eject | |
72305-550LF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Non-Eject | |
65823-055 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 23055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR23055
|
TME | Wrench, combination spanner,with joint, 18mm, MicroSpeeder Min Qty: 1 | 2 |
|
$19.4000 / $21.6400 | Buy Now |