Part Details for 2305499 by Phoenix Contact
Overview of 2305499 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2305499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9217-ND
|
DigiKey | CABLE ASSY DB25 SHIELDED GRAY 3M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$80.9848 / $99.9800 | Buy Now |
DISTI #
651-2305499
|
Mouser Electronics | D-Sub Cables CABLE-D25SUB/B/B/300 /KONFEK/S RoHS: Compliant | 2 |
|
$84.9800 / $99.9500 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 25-position), connection 2: D-SUB socket strip (1x 25-position), cable length: 3 m RoHS: Compliant | 0 |
|
$82.1200 / $105.9000 | Buy Now |
DISTI #
2305499
|
TTI | D-Sub Cables CABLE-D25SUB/B/B/300 /KONFEK/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$79.4000 / $98.0000 | Buy Now |
DISTI #
000000000002432412
|
Sager | D-Sub Cables CABLE-D25SUB/B/B/300 /KONFEK/S Min Qty: 1 | 0 |
|
$101.2600 / $113.4000 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1500 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 25-position), connection 2: D-SUB socket strip (1x 25-position), cable length: 3 m RoHS: Compliant | 0 |
|
$82.1200 / $105.9000 | Buy Now |
Part Details for 2305499
2305499 CAD Models
2305499 Part Data Attributes
|
2305499
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2305499
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |