Part Details for 2305237 by Phoenix Contact
Overview of 2305237 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2305237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17277-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 13.1' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$119.4400 | Buy Now |
DISTI #
651-2305237
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 20/2FLK14EZ- DR/400 KONFEK RoHS: Compliant | 1 |
|
$119.4400 | Buy Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position), connection 2: IDC/FLK socket strip (2x 14-position), cable length: 4 m RoHS: Compliant | 0 |
|
$118.9300 / $153.3700 | Buy Now |
DISTI #
000000000001489396
|
Sager | Ribbon Cables / IDC Cables FLK 20/2FLK14EZ- DR/400 KONFEK Min Qty: 1 | 0 |
|
$146.6400 / $164.2400 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 490 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position), connection 2: IDC/FLK socket strip (2x 14-position), cable length: 4 m RoHS: Compliant | 0 |
|
$118.9300 / $153.3700 | Buy Now |
Part Details for 2305237
2305237 CAD Models
2305237 Part Data Attributes
|
2305237
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2305237
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |