Part Details for 230500-2-30 by Gems Sensors & Controls
Overview of 230500-2-30 by Gems Sensors & Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72305-000LF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Non-Eject |
Price & Stock for 230500-2-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72095690
|
RS | Flow Switch, Thermal Dispersion, No Moving Part, 3/4NPT,1.46GPM, FS-600 Series | Gems Sensors 230500-2-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$594.4900 / $646.1900 | RFQ |