Part Details for 2304A by Freescale Semiconductor
Overview of 2304A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2304-ALD | Coilcraft Inc | Power Transformer, 21.5VA, ROHS COMPLIANT | |
DA2304-ALB | Coilcraft Inc | Power Transformer, 21.5VA, ROHS COMPLIANT | |
DA2304-AL | Coilcraft Inc | Transformer, for ADM2485, 3.3-6V, SMT, RoHS |