Part Details for 2304843 by Phoenix Contact
Overview of 2304843 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2304843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2304843-ND
|
DigiKey | INTERFACE MOD HDR 50POS 12-24AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.5500 | Buy Now |
DISTI #
651-2304843
|
Mouser Electronics | Terminal Block Interface Modules FLKM 50/32M/0 UT/LA/DV RoHS: Compliant | 0 |
|
$281.5500 | Order Now |
DISTI #
71557865
|
RS | Terminal block interface module, Male, Latches, 50 positions, 30VDC, 10mA, 12-24 AWG | Phoenix Contact 2304843 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$281.5500 | RFQ |
|
Onlinecomponents.com | 32-channel module with LED and 2-wire connection, common minus potential (for output cards of the Delta V controller) RoHS: Compliant | 0 |
|
$238.3500 / $263.0900 | Buy Now |
DISTI #
000000000001489380
|
Sager | Terminal Block Interface Modules FLKM 50/32M/0 UT/LA/DV Min Qty: 1 | 0 |
|
$285.1200 / $307.0500 | Buy Now |
|
Dynamic Solutions GmbH | Passive module | 1200 |
|
RFQ | |
|
Master Electronics | 32-channel module with LED and 2-wire connection, common minus potential (for output cards of the Delta V controller) RoHS: Compliant | 0 |
|
$238.3500 / $263.0900 | Buy Now |