Part Details for 2304458 by Phoenix Contact
Overview of 2304458 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2304458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2304458
|
Mouser Electronics | Terminal Block Interface Modules FLKM 16/DI/SI/LA/DV RoHS: Compliant | 0 |
|
$276.8800 / $284.3500 | Order Now |
DISTI #
71557864
|
RS | Terminal block interface module, Male, Latches, 16 positions, 60VDC, 50mA, 12-24 AWG | Phoenix Contact 2304458 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$329.2900 | RFQ |
|
Onlinecomponents.com | Fuse module with LEDs (for digital input cards of the Delta V control system) RoHS: Compliant | 0 |
|
$233.2500 / $257.4600 | Buy Now |
DISTI #
000000000002143290
|
Sager | Terminal Block Interface Modules FLKM 16/DI/SI/LA/DV Min Qty: 1 | 0 |
|
$279.0300 / $300.4900 | Buy Now |
|
Dynamic Solutions GmbH | Passive module | 900 |
|
RFQ | |
|
Master Electronics | Fuse module with LEDs (for digital input cards of the Delta V control system) RoHS: Compliant | 0 |
|
$233.2500 / $257.4600 | Buy Now |