Part Details for 2304296 by Phoenix Contact
Overview of 2304296 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2304296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2304296-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$91.6472 / $105.5800 | Buy Now |
DISTI #
651-2304296
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 16/24/DV-AI /EZ-DR/50 RoHS: Compliant | 5 |
|
$91.6400 / $105.5700 | Buy Now |
|
Onlinecomponents.com | Round cable set, controller: Emerson Delta V, connection 1: IDC/FLK socket strip (1x 24-position), connection 2: IDC/FLK socket strip (1x 16-position), cable length: 0.5 m RoHS: Compliant | 0 |
|
$93.4500 / $120.5000 | Buy Now |
DISTI #
000000000001094377
|
Sager | Ribbon Cables / IDC Cables FLK 16/24/DV-AI /EZ-DR/50 Min Qty: 1 | 0 |
|
$115.2100 / $129.0400 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 980 |
|
RFQ | |
|
Master Electronics | Round cable set, controller: Emerson Delta V, connection 1: IDC/FLK socket strip (1x 24-position), connection 2: IDC/FLK socket strip (1x 16-position), cable length: 0.5 m RoHS: Compliant | 0 |
|
$93.4500 / $120.5000 | Buy Now |