Part Details for 2304225 by Phoenix Contact
Overview of 2304225 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2304225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2304225
|
Mouser Electronics | D-Sub Cables CABLE-FCN24/2X1 4/100/OMR-OUT RoHS: Compliant | 0 |
|
$123.1500 / $133.0900 | Order Now |
DISTI #
71850464
|
RS | Cable Assembly, CABLE-FCN24/2X14/100/OMR-OUT | Phoenix Contact 2304225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.4400 / $133.0900 | RFQ |
|
Onlinecomponents.com | Round cable set, controller: OMRON CS1 - C200H (OD 215 - MD 115 - MD 215), connection 1: Fujitsu connector (1x 24-position), connection 2: IDC/FLK socket strip (2x 14-position), cable length: 1 m RoHS: Compliant | 0 |
|
$115.3900 / $148.8000 | Buy Now |
DISTI #
000000000001094373
|
Sager | D-Sub Cables CABLE-FCN24/2X1 4/100/OMR-OUT Min Qty: 1 | 0 |
|
$142.2700 / $159.3500 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 670 |
|
RFQ | |
|
Master Electronics | Round cable set, controller: OMRON CS1 - C200H (OD 215 - MD 115 - MD 215), connection 1: Fujitsu connector (1x 24-position), connection 2: IDC/FLK socket strip (2x 14-position), cable length: 1 m RoHS: Compliant | 0 |
|
$115.3900 / $148.8000 | Buy Now |
Part Details for 2304225
2304225 CAD Models
2304225 Part Data Attributes
|
2304225
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2304225
Phoenix Contact
CABLE-FCN24/2X14/100/OMR-OUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; DIN; EAC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FUJITSU CONN. | |
Connector Side2 | IDC/FLK SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | YES | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 25 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CONTROL CABLE |