Part Details for 2304-2-00-01-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2304-2-00-01-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2304 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 3750 Vrms, 5pin SO6 | |
2304NZGI-1LFT | Renesas Electronics Corporation | Low Skew PCI/PCI-X Buffer | |
2304NZLPGGI | Renesas Electronics Corporation | LVCMOS Clock Buffer |
Price & Stock for 2304-2-00-01-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C4212
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2304-2-00-01-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 / $0.6230 | Buy Now |
DISTI #
2304-200010000070-ND
|
DigiKey | TERM TURRET SINGLE L=2.64MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4040 | Buy Now |
DISTI #
575-2304200010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 0 |
|
$0.3440 / $0.5900 | Order Now |
DISTI #
V99:2348_06476967
|
Arrow Electronics | Contact PIN Solder Turret ST Swage Mount Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1912 | Americas - 54 |
|
$0.0316 / $0.1663 | Buy Now |
|
Bisco Industries | 351 |
|
Buy Now | ||
DISTI #
66763636
|
Verical | Contact PIN Solder Turret ST Swage Mount Bulk RoHS: Not Compliant Min Qty: 87 Package Multiple: 1 | Americas - 351 |
|
$0.2834 / $0.8094 | Buy Now |
DISTI #
32436906
|
Verical | Contact PIN Solder Turret ST Swage Mount Bulk RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1912 | Americas - 54 |
|
$0.0316 | Buy Now |
DISTI #
000000000000037338
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.0574 / $0.5449 | Buy Now |
DISTI #
C1S511600054217
|
Chip1Stop | Contact PIN Solder ST Thru-Hole Bulk RoHS: Not Compliant pbFree: No | 54 |
|
$0.2710 | Buy Now |
Part Details for 2304-2-00-01-00-00-07-0
2304-2-00-01-00-00-07-0 CAD Models
2304-2-00-01-00-00-07-0 Part Data Attributes
|
2304-2-00-01-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2304-2-00-01-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |