Part Details for 230375-000 by TE Connectivity
Overview of 230375-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 230375-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
230375-000
|
Avnet Americas | High Performance Cable 3Conductors 24AWG Silver Plated Copper Alloy Blue/Orange/White 600Vac - Bulk (Alt: 230375-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$2.5800 | Buy Now |
DISTI #
RYC55PC0234-24-3/6/9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0234-24-3/6/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0234-24-3/6/9 RoHS: Compliant | 0 |
|
$2.6200 / $7.1800 | Buy Now |
DISTI #
RYC55PC0234-24-3/6/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0234-24-3/6/9 | 0 |
|
Buy Now | |
DISTI #
000000000004962705
|
Sager | Multi-Conductor Cables 55PC0234-24-3/6/9 Min Qty: 1 | 0 |
|
$2.9600 / $3.7000 | Buy Now |
|
Master Electronics | 55PC0234-24-3/6/9 RoHS: Compliant | 0 |
|
$2.6200 / $7.1800 | Buy Now |
Part Details for 230375-000
230375-000 CAD Models
230375-000 Part Data Attributes
|
230375-000
TE Connectivity
Buy Now
|
Compare Parts:
230375-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |