-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1718
|
Newark | Automotive Housing, Rcpt, 32Pos, 3A Rohs Compliant: Yes |Te Connectivity 2303088-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$2.1800 / $3.4300 | Buy Now |
DISTI #
17-2303088-1-ND
|
DigiKey | 32POS,NANOMQS,REC HSG,UNSLD,COD Min Qty: 1000 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9739 | Buy Now |
DISTI #
2303088-1
|
Avnet Americas | Conn Unsealed Housing RCP 32 POS 1.8mm ST Cable Mount - Bulk (Alt: 2303088-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8857 / $1.0000 | Buy Now |
DISTI #
571-2303088-1
|
Mouser Electronics | Automotive Connectors 32POS,NANOMQS,REC HSG,UNSLD,COD NEUT RoHS: Compliant | 0 |
|
$0.9590 / $1.0800 | Order Now |
DISTI #
74908801
|
RS | Mini Connector, 32 POS, NANOMQS, REC HSG, UNSLD, COD NEUT | TE Connectivity 2303088-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.8610 | Buy Now |
DISTI #
AMP2303088-1
|
Heilind Electronics | 32POS,NANOMQS,REC HSG,UNSLD,CO | Americas - 0 in Stock |
|
$0.7463 / $1.0823 | Buy Now |
|
Onlinecomponents.com | 32POS,NANOMQS,REC HSG,UNSLD,COD NEUT RoHS: Compliant | 0 |
|
$0.9800 / $1.4290 | Buy Now |
DISTI #
2303088-1
|
TTI | Automotive Connectors 32POS,NANOMQS,REC HSG,UNSLD,COD NEUT Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 896 In Stock |
|
$1.1500 | Buy Now |
DISTI #
AMP2303088-1
|
Interstate Connecting Components | 32POS,NANOMQS,REC HSG,UNSLD,CO | 0 |
|
$0.7463 / $1.0823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2303088-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2303088-1
TE Connectivity
FFC/FPC Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.583 inch | |
Body Depth | 0.7 inch | |
Body Length | 1.38 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | LV | |
Terminal Pitch | 1.8 mm | |
Total Number of Contacts | 31 |