Part Details for 23030 by Hubbell Premise Wiring
Overview of 23030 by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142303-004PLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key M, 15u\\ Au Plating . |
Price & Stock for 23030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | H/LOCK RCPT, 2P3W, 20A 125V RoHS: Compliant |
11 In Stock |
|
$74.3900 / $198.9600 | Buy Now |
DISTI #
51558763
|
Verical | 23030 Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 10 |
|
$96.7070 / $258.6480 | Buy Now |
|
Master Electronics | H/LOCK RCPT, 2P3W, 20A 125V RoHS: Compliant |
11 In Stock |
|
$74.3900 / $198.9600 | Buy Now |