There are no models available for this part yet.
Overview of 2303 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-223-03L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DA2303- | Coilcraft Inc | Transformer, for ADM2485, 5-6V, SMT, RoHS | |
DA2303-ALB | Coilcraft Inc | Power Transformer, 34.4VA, ROHS COMPLIANT |