There are no models available for this part yet.
Overview of 2303-2-01-80-00-00-07-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-223-03L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DA2303- | Coilcraft Inc | Transformer, for ADM2485, 5-6V, SMT, RoHS | |
DA2303-ALB | Coilcraft Inc | Power Transformer, 34.4VA, ROHS COMPLIANT |
Price & Stock for 2303-2-01-80-00-00-07-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M1835
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2303-2-01-80-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.7140 | Buy Now | |
DISTI #
ED10470-ND
|
DigiKey | CONN PC PIN CIRC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
22928 In Stock |
|
$0.0880 / $0.2200 | Buy Now | |
DISTI #
575-2303201800000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI RoHS: Compliant | 195 |
|
$0.0720 / $0.3500 | Buy Now | |
DISTI #
70898729
|
RS | slotted terminal pin | Mill-Max 2303-2-01-80-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.8200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3460 | Buy Now | ||
DISTI #
000000000001644820
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI Min Qty: 1000 | 0 |
|
$0.0900 / $0.6596 | Buy Now |
CAD Models for 2303-2-01-80-00-00-07-0 by Mill-Max Mfg Corp
Part Data Attributes for 2303-2-01-80-00-00-07-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|