2302793-2
TE Connectivity
Description: Board Connector, 80 Contact(s), 9 Row(s), Straight, Press Fit Terminal

Overview of 2302793-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 2302793-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2302793-2-ND
DigiKey VERTRECASSY,CENTER,SELLOAD,RTM,M Min Qty: 1 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $41.4300
$41.4300 Buy Now
DISTI # 2302793-2
Avnet Americas - Bulk (Alt: 2302793-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 2 Factory Stock
  • 1 $40.1718
  • 10 $39.0402
  • 30 $37.9086
  • 50 $36.7770
  • 100 $35.6454
  • 250 $34.5138
  • 500 $33.3822
$33.3822 / $40.1718 Buy Now
DISTI # 571-2302793-2
Mouser Electronics High Speed / Modular Connectors VERTRECASSY,CENTER, SELLOAD,RTM,MGRT3 RoHS: Compliant 0
  • 1 $48.5600
  • 10 $44.5700
  • 25 $42.8500
  • 50 $41.4200
  • 100 $39.1300
$39.1300 / $48.5600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks 0
  • 1 $36.2700
$36.2700 Buy Now
DISTI # AMP2302793-2
Heilind Electronics VERTRECASSY,CENTER,SELLOAD,RTM Americas - 0 in Stock
  • 1 $42.4350
  • 5 $41.2881
  • 10 $40.2016
  • 25 $39.1707
  • 50 $38.1915
$38.1915 / $42.4350 Buy Now
Onlinecomponents.com VERTRECASSY,CENTER,SELLOAD,RTM,MGRT3 RoHS: Compliant 2 Factory Stock
  • 1 $49.8000
  • 5 $44.2800
  • 10 $42.9200
  • 25 $41.6400
  • 50 $39.2800
  • 100 $33.4000
  • 250 $32.0400
$32.0400 / $49.8000 Buy Now
DISTI # AMP2302793-2
Interstate Connecting Components VERTRECASSY,CENTER,SELLOAD,RTM 0
  • 1 $42.4350
  • 5 $41.2881
  • 10 $40.2016
  • 25 $39.1707
  • 50 $38.1915
$38.1915 / $42.4350 Buy Now
Master Electronics VERTRECASSY,CENTER,SELLOAD,RTM,MGRT3 RoHS: Compliant 2 Factory Stock
  • 1 $49.8000
  • 5 $44.2800
  • 10 $42.9200
  • 25 $41.6400
  • 50 $39.2800
  • 100 $33.4000
  • 250 $32.0400
$32.0400 / $49.8000 Buy Now

CAD Models for 2302793-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2302793-2 by TE Connectivity

2302793-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Row Spacing
0.071 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
9
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Terminal Pitch
1.8 mm
Termination Type
PRESS FIT
Total Number of Contacts
80
Want to compare parts?
  1. 2302793-2
    TE Connectivity
    Board Connector, 80 Contact(s), 9 Row(s), Straight, Press Fit Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2302793-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2302793-2 by TE Connectivity

  • Please alert me when 2302793-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2302793-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2302793-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2302793-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2302793-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2302793-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: