-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VERTRECASSY,RIGHTEND,MULTIGIG RT3 Connector System:Board-to-Board;Number of Positions:144;Row-to-Row Spacing:1.8 mm;Row-to-Row Spacing:.071 in;Mating Alignment:With Board-to-Board 144 1.8 mm .071" | Ampseal Header | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1663
|
Newark | Connector Rohs Compliant: No |Te Connectivity 2302790-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2800 / $75.3400 | Buy Now |
DISTI #
A145060-ND
|
DigiKey | VERTRECASSYRIGHTENDMULTIGIG RT3 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
307 In Stock |
|
$43.5887 / $71.7200 | Buy Now |
DISTI #
5831-2302790-1-ND
|
DigiKey | Board Connector, 144 Contact(s), Min Qty: 16 Container: Retail Package MARKETPLACE PRODUCT |
128 In Stock |
|
$54.3600 / $57.0100 | Buy Now |
DISTI #
2302790-1
|
Avnet Americas | Conn High Speed Backplane Receptacle 144 POS 1.8mm Press Fit ST Through Hole - Bulk (Alt: 2302790-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 702101 Factory Stock |
|
$37.8837 / $38.8679 | Buy Now |
DISTI #
571-2302790-1
|
Mouser Electronics | High Speed / Modular Connectors VERTRECASSY RIGHTEND,MULTIGIGRT3 RoHS: Compliant | 279 |
|
$40.5600 / $66.9200 | Buy Now |
DISTI #
V36:1790_23588526
|
Arrow Electronics | Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 19 Weeks Date Code: 1919 | Americas - 32 |
|
$41.4400 / $43.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 16 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$39.7400 | Buy Now |
DISTI #
AMP2302790-1
|
Heilind Electronics | Americas - 317 in Stock |
|
$33.4800 / $37.2001 | Buy Now | |
|
Onlinecomponents.com | VERTRECASSY,RIGHTEND,MULTIGIG RT3 RoHS: Compliant |
160 In Stock |
|
$42.7700 / $72.0800 | Buy Now |
DISTI #
85022946
|
Verical | Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2438 | Americas - 155 |
|
$52.8824 / $84.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2302790-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2302790-1
TE Connectivity
VERTRECASSY,RIGHTEND,MULTIGIG RT3 Connector System:Board-to-Board;Number of Positions:144;Row-to-Row Spacing:1.8 mm;Row-to-Row Spacing:.071 in;Mating Alignment:With Board-to-Board 144 1.8 mm .071" | Ampseal Header | TE Connectivity
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 |