-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 144 Contact(s), 9 Row(s), Straight, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2302789-2
|
Avnet Americas | - Bulk (Alt: 2302789-2) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$38.4444 / $46.2636 | Buy Now |
DISTI #
571-2302789-2
|
Mouser Electronics | High Speed / Modular Connectors VERTRECASSY,CENTER, MULTIGIG RT3 RoHS: Compliant | 210 |
|
$45.0700 / $55.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 17 Lead time: 14 Weeks | 0 |
|
$41.7700 | Buy Now |
DISTI #
AMP2302789-2
|
Heilind Electronics | VERTRECASSY,CENTER,MULTIGIG RT | Americas - 0 in Stock |
|
$43.9830 / $48.8700 | Buy Now |
|
Onlinecomponents.com | VERTRECASSY,CENTER,MULTIGIG RT3 RoHS: Compliant | 0 |
|
$40.3500 / $108.6400 | Buy Now |
DISTI #
2302789-2
|
TTI | High Speed / Modular Connectors VERTRECASSY,CENTER, MULTIGIG RT3 RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tube |
Americas - 68 In Stock |
|
$38.4200 / $40.3400 | Buy Now |
DISTI #
AMP2302789-2
|
Interstate Connecting Components | VERTRECASSY,CENTER,MULTIGIG RT | 0 |
|
$43.9830 / $48.8700 | Buy Now |
DISTI #
2302789-2
|
Avnet Abacus | (Alt: 2302789-2) RoHS: Compliant Min Qty: 153 Package Multiple: 17 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | VERTRECASSY,CENTER,MULTIGIG RT3 RoHS: Compliant | 0 |
|
$40.3500 / $108.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2302789-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2302789-2
TE Connectivity
Board Connector, 144 Contact(s), 9 Row(s), Straight, Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 |