-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5554
|
Newark | 1-Port Matenet Frame, stp, Cod Z |Te Connectivity 2302510-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $4.6300 | Buy Now |
DISTI #
17-2302510-9-ND
|
DigiKey | 1-PORT MATENET FRAME,STP, COD Z Min Qty: 1 Lead time: 32 Weeks Container: Box |
288 In Stock |
|
$3.3693 / $5.5600 | Buy Now |
DISTI #
2302510-9
|
Avnet Americas | Magnet Frame for Automotive Connector 1 Port PBT (Polybutylene Terephthalate) Blue - Boxed Product (Development Kits) (Alt: 2302510-9) Min Qty: 800 Package Multiple: 500 Lead time: 29 Weeks, 3 Days Container: Box | 0 |
|
$3.5886 | Buy Now |
DISTI #
571-2302510-9
|
Mouser Electronics | Automotive Connectors 1-PORT MATENET FRAME STP, COD Z RoHS: Compliant | 1960 |
|
$3.7000 / $5.5600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 500 Lead time: 29 Weeks Container: Box | 0Box |
|
$3.0500 | Buy Now |
DISTI #
AMP2302510-9
|
Heilind Electronics | 1-PORT MATENET FRAME,STP, COD | Americas - 0 in Stock |
|
$3.7165 / $3.7720 | Buy Now |
|
Onlinecomponents.com | 1-PORT MATENET FRAME,STP, COD Z RoHS: Compliant |
800 On Order |
|
$3.2800 / $4.9800 | Buy Now |
DISTI #
2302510-9
|
TTI | Automotive Connectors 1-PORT MATENET FRAME STP, COD Z Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2400 In Stock |
|
$3.2500 / $5.5000 | Buy Now |
DISTI #
AMP2302510-9
|
Interstate Connecting Components | 1-PORT MATENET FRAME,STP, COD | 0 |
|
$3.7165 / $3.7720 | Buy Now |
|
Master Electronics | 1-PORT MATENET FRAME,STP, COD Z RoHS: Compliant |
800 On Order |
|
$3.2800 / $4.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2302510-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2302510-9
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |