-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONN CVR ASSY,6POS,AMPSEAL 16,90 DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139378-ND
|
DigiKey | CONN BACKSHELL 6POS Min Qty: 1 Lead time: 9 Weeks Container: Box |
32 In Stock |
|
$1.7268 / $3.2600 | Buy Now |
DISTI #
2302484-2
|
Avnet Americas | PIN CONN CVR ASSY,6POS,AMPSEAL 16,90 DEG - Bulk (Alt: 2302484-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 500 Factory Stock |
|
$6.5883 / $7.9283 | Buy Now |
DISTI #
571-2302484-2
|
Mouser Electronics | Automotive Connectors PIN CONN CVR ASSY,6P AMPSEAL 16,90 DEG RoHS: Compliant | 0 |
|
$7.4400 / $7.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Container: Box | 0Box |
|
$6.9800 | Buy Now |
DISTI #
AMP2302484-2
|
Heilind Electronics | PIN CONN CVRASSY,2POS,AMPSEAL1 | Americas - 0 in Stock |
|
$8.2108 / $8.3333 | Buy Now |
|
Onlinecomponents.com | PIN CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC RoHS: Compliant | 0 |
|
$7.5300 / $17.8700 | Buy Now |
|
Onlinecomponents.com | PIN CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC RoHS: Compliant | 500 Factory Stock |
|
$6.9300 / $18.9800 | Buy Now |
DISTI #
AMP2302484-2
|
Interstate Connecting Components | PIN CONN CVRASSY,2POS,AMPSEAL1 | 0 |
|
$8.2108 / $8.3333 | Buy Now |
|
Master Electronics | PIN CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC RoHS: Compliant | 0 |
|
$7.5300 / $17.8700 | Buy Now |
|
Master Electronics | PIN CONN CVRASSY,2POS,AMPSEAL16,90DEG,MC RoHS: Compliant | 500 Factory Stock |
|
$6.9300 / $18.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2302484-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2302484-2
TE Connectivity
PIN CONN CVR ASSY,6POS,AMPSEAL 16,90 DEG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |