-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM9475
|
Newark | Automotive Housing, Rcpt, 2P, Nylon Rohs Compliant: Yes |Te Connectivity 2302450-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1900 / $0.3300 | Buy Now |
DISTI #
17-2302450-1-ND
|
DigiKey | MATENET, FEMALE INSERT MODUL, BL Min Qty: 15000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1105 | Buy Now |
DISTI #
2302450-1
|
Avnet Americas | Conn Housing Wire to Wire RCP 2 POS 1.8mm ST Cable Mount - Bulk (Alt: 2302450-1) Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0827 / $0.0857 | Buy Now |
DISTI #
571-2302450-1
|
Mouser Electronics | Automotive Connectors MATENET FEMALE INSERT MODUL BLACK RoHS: Compliant | 35338 |
|
$0.1060 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0883 | Buy Now |
DISTI #
AMP2302450-1
|
Heilind Electronics | MATENET, FEMALE INSERT MODUL, | Americas - 0 in Stock |
|
$0.1077 / $0.1093 | Buy Now |
|
Onlinecomponents.com | MATENET, FEMALE INSERT MODUL, BLACK RoHS: Compliant |
14045 In Stock |
|
$0.0994 / $0.1502 | Buy Now |
DISTI #
80018193
|
Verical | Conn Housing F 2 POS 1.8mm Crimp ST Cable Mount Black Loose RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2118 | Americas - 13750 |
|
$0.1331 / $0.1953 | Buy Now |
DISTI #
84980061
|
Verical | Conn Housing F 2 POS 1.8mm Crimp ST Cable Mount Black Loose RoHS: Compliant Min Qty: 556 Package Multiple: 1 | Americas - 11250 |
|
$0.1274 / $0.1498 | Buy Now |
DISTI #
2302450-1
|
TTI | Automotive Connectors MATENET FEMALE INSERT MODUL BLACK Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 12850 In Stock |
|
$0.1260 / $0.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2302450-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2302450-1
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.627 inch | |
Body Depth | 0.192 inch | |
Body Length | 0.206 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 1.8 mm |