Part Details for 2302366 by Phoenix Contact
Overview of 2302366 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2302366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5101-ND
|
DigiKey | INTERFACE MODULE 10-24AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$123.6582 / $145.4800 | Buy Now |
DISTI #
651-2302366
|
Mouser Electronics | Terminal Block Interface Modules UMK-PVB2/24 ZFKDS RoHS: Compliant | 5 |
|
$113.5900 / $134.1300 | Buy Now |
DISTI #
70169049
|
RS | Module Varioface 24-10 AWG (Input) 24-12 AWG (Output) 8 mm -20 ° C 50 & | Phoenix Contact 2302366 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$124.1600 / $134.9600 | Buy Now |
|
Onlinecomponents.com | VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - for mounting on NS 32 or on NS 35/7.5 RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$103.8700 / $130.9200 | Buy Now |
DISTI #
2302366
|
TTI | Terminal Block Interface Modules UMK-PVB2/24 ZFKDS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$102.9700 / $118.5200 | Buy Now |
DISTI #
000000000001075147
|
Sager | Terminal Block Interface Modules UMK-PVB2/24 ZFKDS Min Qty: 1 | 0 |
|
$132.5900 / $148.5100 | Buy Now |
|
Dynamic Solutions GmbH | Potential distributors | 2500 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - for mounting on NS 32 or on NS 35/7.5 RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$103.8700 / $130.9200 | Buy Now |
|
Neutron USA | Potential distributor, Spring-cage in/out, 2conn P1/2 to 12 pin distribution each, UMK- PVB 2/24/ZFKDS | 0 |
|
$302.6800 | Buy Now |
Part Details for 2302366
2302366 CAD Models
2302366 Part Data Attributes
|
2302366
Phoenix Contact
Buy Now
|
Compare Parts:
2302366
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |