-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Row(s), Right Angle, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2302321-2-ND
|
DigiKey | RA ASSY, LEFT HALF RTM, MULTIGIG Min Qty: 150 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.9306 | Buy Now |
DISTI #
2302321-2
|
Avnet Americas | RA ASSY, LEFT HALF RTM, MULTIGIG RT 2-S (Alt: 2302321-2) Min Qty: 150 Package Multiple: 30 Lead time: 25 Weeks, 0 Days | 0 |
|
$49.3537 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 150 Package Multiple: 30 Lead time: 25 Weeks | 0 |
|
$56.2500 | Buy Now |
DISTI #
AMP2302321-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$59.2245 / $65.8051 | Buy Now | |
|
Onlinecomponents.com | RA ASSY, Left Half RTM, MULTIGIG RT 2-S RoHS: Compliant | 0 |
|
$55.9300 / $155.8500 | Buy Now |
DISTI #
AMP2302321-2
|
Interstate Connecting Components | 0 |
|
$59.2245 / $65.8051 | Buy Now | |
DISTI #
2302321-2
|
Avnet Abacus | Connector Backplane Header 56 Position 1.35?mm Press-Fit Right Angle Through Hole (Alt: 2302321-2) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA ASSY, Left Half RTM, MULTIGIG RT 2-S RoHS: Compliant | 0 |
|
$55.9300 / $155.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2302321-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2302321-2
TE Connectivity
Board Connector, 7 Row(s), Right Angle, Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | PRESS FIT |