Part Details for 2302308 by Phoenix Contact
Overview of 2302308 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2302308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5113-ND
|
DigiKey | CABLE ASSY DB50 SHIELDED GRAY 3M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$137.7234 / $162.0300 | Buy Now |
DISTI #
651-2302308
|
Mouser Electronics | D-Sub Cables CABLE-D50SUB/B/S/ 300/KONFEK/S RoHS: Compliant | 7 |
|
$137.5200 / $161.9300 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 50-position), connection 2: D-SUB pin strip (1x 50-position), cable length: 3 m RoHS: Compliant |
2 In Stock |
|
$132.4900 / $144.6900 | Buy Now |
DISTI #
2302308
|
TTI | D-Sub Cables CABLE-D50SUB/B/S/ 300/KONFEK/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$132.8200 / $144.1300 | Buy Now |
DISTI #
000000000001075143
|
Sager | D-Sub Cables CABLE-D50SUB/B/S/ 300/KONFEK/S Min Qty: 1 | 0 |
|
$164.0900 / $176.7000 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 670 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 50-position), connection 2: D-SUB pin strip (1x 50-position), cable length: 3 m RoHS: Compliant |
2 In Stock |
|
$132.4900 / $144.6900 | Buy Now |
|
Neutron USA | D-Sub Cables CABLE-D50SUB/B/S/ 300/KONFEK/S | 42 |
|
$373.8600 | Buy Now |
Part Details for 2302308
2302308 CAD Models
2302308 Part Data Attributes
|
2302308
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2302308
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |