Part Details for 2302272 by Phoenix Contact
Overview of 2302272 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2302272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11032-ND
|
DigiKey | CABLE ASSY DB50 SHIELDED GRAY 1M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$99.5400 | Buy Now |
DISTI #
651-2302272
|
Mouser Electronics | D-Sub Cables CABLE-D 50SUB/B/S100 50P 1M M-F RoHS: Compliant | 0 |
|
$99.5400 | Order Now |
DISTI #
70924810
|
RS | Round shield cable set, w/50-pos D-SUB female&Males, 1 m SYSTEM CABLING Series | Phoenix Contact 2302272 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.6100 / $119.7900 | RFQ |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 50-position), connection 2: D-SUB pin strip (1x 50-position), cable length: 1 m RoHS: Compliant |
3 In Stock |
|
$99.1100 / $127.8100 | Buy Now |
DISTI #
2302272
|
TTI | D-Sub Cables CABLE-D 50SUB/B/S100 50P 1M M-F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$101.0200 / $118.0300 | Buy Now |
DISTI #
000000000001075140
|
Sager | D-Sub Cables CABLE-D 50SUB/B/S100 50P 1M M-F Min Qty: 1 | 0 |
|
$122.2000 / $136.8700 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 950 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 50-position), connection 2: D-SUB pin strip (1x 50-position), cable length: 1 m RoHS: Compliant |
3 In Stock |
|
$99.1100 / $127.8100 | Buy Now |
|
Neutron USA | D-Sub Cables CABLE-D 50SUB/B/S100 50P 1M M-F | 3 |
|
$292.9300 | Buy Now |
Part Details for 2302272
2302272 CAD Models
2302272 Part Data Attributes
|
2302272
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2302272
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |