Part Details for 2302230 by Phoenix Contact
Overview of 2302230 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2302230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5241-ND
|
DigiKey | CABLE ASSY DB37 SHIELDED GRAY 3M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$118.1930 / $139.0500 | Buy Now |
DISTI #
651-2302230
|
Mouser Electronics | D-Sub Cables CABLE-D37SUB/B/S/ 300/KONFEK/S RoHS: Compliant | 1 |
|
$116.1600 / $138.4000 | Buy Now |
DISTI #
70330411
|
RS | Plug In Female, Male Cable for use withController SYSTEM CABLING Series | Phoenix Contact 2302230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$123.2700 / $138.5000 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 37-position), connection 2: D-SUB pin strip (1x 37-position), cable length: 3 m RoHS: Compliant |
9 In Stock |
|
$112.9300 / $137.5500 | Buy Now |
DISTI #
79361481
|
Verical | Cable Assembly 3m 24AWG D-Subminiature to D-Subminiature 37 to 37 Straight to Straight Semi Rigid Polyvinyl Chloride Gray Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 7 |
|
$167.1805 / $169.6054 | Buy Now |
DISTI #
2302230
|
TTI | D-Sub Cables CABLE-D37SUB/B/S/ 300/KONFEK/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$108.6200 / $122.3600 | Buy Now |
DISTI #
000000000001075136
|
Sager | D-Sub Cables CABLE-D37SUB/B/S/ 300/KONFEK/S Min Qty: 1 | 0 |
|
$140.8100 / $157.7200 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1600 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 37-position), connection 2: D-SUB pin strip (1x 37-position), cable length: 3 m RoHS: Compliant |
9 In Stock |
|
$112.9300 / $137.5500 | Buy Now |
|
Neutron USA | D-Sub Cables CABLE-D37SUB/B/S/ 300/KONFEK/S | 26 |
|
$355.8500 | Buy Now |
Part Details for 2302230
2302230 CAD Models
2302230 Part Data Attributes
|
2302230
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2302230
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |