Part Details for 2302214 by Phoenix Contact
Overview of 2302214 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2302214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9202-ND
|
DigiKey | CABLE ASSY DB37 SHLD GRAY 1.5M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
43 In Stock |
|
$92.1531 / $113.7700 | Buy Now |
DISTI #
651-2302214
|
Mouser Electronics | D-Sub Cables CABLE-D37SUB/B/S/150/KONFEK/S RoHS: Compliant | 4 |
|
$95.5900 / $113.6500 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 37-position), connection 2: D-SUB pin strip (1x 37-position), cable length: 1.5 m RoHS: Compliant |
6 In Stock |
|
$90.2600 / $113.7600 | Buy Now |
DISTI #
2302214
|
TTI | D-Sub Cables CABLE-D37SUB/B/S/150/KONFEK/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$88.8700 / $100.1000 | Buy Now |
DISTI #
000000000001075134
|
Sager | D-Sub Cables CABLE-D37SUB/B/S/150/KONFEK/S Min Qty: 1 | 0 |
|
$115.2100 / $129.0400 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 450 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 37-position), connection 2: D-SUB pin strip (1x 37-position), cable length: 1.5 m RoHS: Compliant |
6 In Stock |
|
$90.2600 / $113.7600 | Buy Now |
|
Neutron USA | D-Sub Cables CABLE-D37SUB/B/S/ 150/KONFEK/S, 37-pos. D-SUB M-F Conns | 50 |
|
$275.4000 | Buy Now |
Part Details for 2302214
2302214 CAD Models
2302214 Part Data Attributes
|
2302214
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2302214
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |