Part Details for 2302162 by Phoenix Contact
Overview of 2302162 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2302162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6500
|
Newark | Cable, Cable-D25Sub/B/S/300/Konfek/S Rohs Compliant: Yes |Phoenix Contact 2302162 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7700 / $104.8200 | Buy Now |
DISTI #
277-5083-ND
|
DigiKey | CABLE ASSY DB25 SHIELDED GRAY 3M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$80.5402 / $92.6700 | Buy Now |
DISTI #
651-2302162
|
Mouser Electronics | D-Sub Cables CABLE-D25SUB/B/S/ 300/KONFEK/S RoHS: Compliant | 16 |
|
$80.5400 / $92.6600 | Buy Now |
DISTI #
70170276
|
RS | Round shielded cable set, with 25-pos. D-SUB female and male connectors 3 Meter | Phoenix Contact 2302162 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 128 |
|
$92.5400 / $103.9800 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 25-position), connection 2: D-SUB pin strip (1x 25-position), cable length: 3 m RoHS: Compliant |
2 In Stock |
|
$77.8200 / $99.4800 | Buy Now |
DISTI #
2302162
|
TTI | D-Sub Cables CABLE-D25SUB/B/S/ 300/KONFEK/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$78.1000 / $88.1100 | Buy Now |
DISTI #
000000000001075129
|
Sager | D-Sub Cables CABLE-D25SUB/B/S/ 300/KONFEK/S Min Qty: 1 | 0 |
|
$101.2600 / $113.4000 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1100 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 25-position), connection 2: D-SUB pin strip (1x 25-position), cable length: 3 m RoHS: Compliant |
2 In Stock |
|
$77.8200 / $99.4800 | Buy Now |
|
Neutron USA | D-Sub Cables CABLE-D25SUB/B/S/ 300/KONFEK/S | 50 |
|
$294.0300 | Buy Now |