Part Details for 2302159 by Phoenix Contact
Results Overview of 2302159 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2302159 Information
2302159 by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 2302159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6499
|
Newark | Cable, Cable-D25Sub/B/S/200/Konfek/S Rohs Compliant: Yes |Phoenix Contact 2302159 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3900 / $86.7300 | Buy Now |
DISTI #
277-5034-ND
|
DigiKey | CABLE ASSY DB25 SHIELDED GRAY 2M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$80.4100 | Buy Now |
DISTI #
651-2302159
|
Mouser Electronics | D-Sub Cables CABLE-D25SUB/B/S/ 200/KONFEK/S RoHS: Compliant | 16 |
|
$80.4100 / $86.2600 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 25-position), connection 2: D... more RoHS: Compliant |
13 In Stock |
|
$80.4100 | Buy Now |
DISTI #
2302159
|
TTI | D-Sub Cables CABLE-D25SUB/B/S/ 200/KONFEK/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$80.4100 / $88.7800 | Buy Now |
DISTI #
000000000001075128
|
Sager | D-Sub Cables CABLE-D25SUB/B/S/ 200/KONFEK/S Min Qty: 1 | 0 |
|
$80.4100 / $90.0600 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 960 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 25-position), connection 2: D... more RoHS: Compliant |
13 In Stock |
|
$80.4100 | Buy Now |
|
Vyrian | Connector Accessories | 8 |
|
RFQ |