Part Details for 2302120 by Phoenix Contact
Overview of 2302120 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2302120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6310
|
Newark | Cable-D25Sub/B/S/ 50/Konfek/S |Phoenix Contact 2302120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5150-ND
|
DigiKey | CABLE ASSY DB25 SHLD GRAY 500MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9200 | Buy Now |
DISTI #
651-2302120
|
Mouser Electronics | D-Sub Cables CABLE-D25SUB/B/S/ 50/KONFEK/S RoHS: Compliant | 15 |
|
$55.9200 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 25-position), connection 2: D-SUB pin strip (1x 25-position), cable length: 0.5 m RoHS: Compliant |
8 On Order |
|
$55.1600 / $71.8100 | Buy Now |
DISTI #
2302120
|
TTI | D-Sub Cables CABLE-D25SUB/B/S/ 50/KONFEK/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.9600 / $58.4700 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 740 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 25-position), connection 2: D-SUB pin strip (1x 25-position), cable length: 0.5 m RoHS: Compliant |
8 On Order |
|
$55.1600 / $71.8100 | Buy Now |
Part Details for 2302120
2302120 CAD Models
2302120 Part Data Attributes
|
2302120
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2302120
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |