Part Details for 2302078 by Phoenix Contact
Overview of 2302078 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2302078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2302078-ND
|
DigiKey | CABLE ASSY DB15 SHLD GRAY 1.5M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3316 / $60.9000 | Buy Now |
DISTI #
651-2302078
|
Mouser Electronics | D-Sub Cables CABLE-D15SUB/B/S/ 150/KONFEK/S RoHS: Compliant | 5 |
|
$49.3300 / $62.1400 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 15-position), connection 2: D-SUB pin strip (1x 15-position), cable length: 1.5 m RoHS: Compliant | 0 |
|
$50.7800 / $64.5100 | Buy Now |
DISTI #
000000000001075120
|
Sager | D-Sub Cables CABLE-D15SUB/B/S/ 150/KONFEK/S Min Qty: 1 | 0 |
|
$61.6800 / $69.0800 | Buy Now |
DISTI #
64P3508
|
Bürklin Elektronik | Extension cable, 1.5 m, D-Sub plug, 15 pole to D-SUB socket, 15 pole, 2302078 Min Qty: 1 | 1 |
|
$50.9123 / $61.4818 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 4000 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 15-position), connection 2: D-SUB pin strip (1x 15-position), cable length: 1.5 m RoHS: Compliant | 0 |
|
$50.7800 / $64.5100 | Buy Now |