Part Details for 2302052 by Phoenix Contact
Overview of 2302052 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2302052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7627
|
Newark | Cable, Cable-D15Sub/B/S/ 50/Konfek/S Rohs Compliant: Yes |Phoenix Contact 2302052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0600 / $54.7100 | Buy Now |
DISTI #
277-7598-ND
|
DigiKey | CABLE ASSY DB15 SHLD GRAY 500MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
27 In Stock |
|
$43.7474 / $54.0100 | Buy Now |
DISTI #
651-2302052
|
Mouser Electronics | D-Sub Cables CABLE-D15SUB/B/S 50/KONFEK/S RoHS: Compliant | 3 |
|
$43.7400 / $53.8200 | Buy Now |
DISTI #
V99:2348_10646022
|
Arrow Electronics | Cable Assembly 0.5m 24AWG D-Subminiature to D-Subminiature 15 to 15 Straight to Straight Semi Rigid Polyvinyl Chloride Gray Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1638 | Americas - 3 |
|
$1.0414 / $4.1178 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 15-position), connection 2: D-SUB pin strip (1x 15-position), cable length: 0.5 m RoHS: Compliant |
15 In Stock |
|
$45.0400 / $57.2000 | Buy Now |
DISTI #
70370942
|
Verical | Cable Assembly 0.5m 24AWG D-Subminiature to D-Subminiature 15 to 15 Straight to Straight Semi Rigid Polyvinyl Chloride Gray Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 14 |
|
$67.2147 / $71.7691 | Buy Now |
DISTI #
62149766
|
Verical | Cable Assembly 0.5m 24AWG D-Subminiature to D-Subminiature 15 to 15 Straight to Straight Semi Rigid Polyvinyl Chloride Gray Min Qty: 2 Package Multiple: 1 Date Code: 1638 | Americas - 3 |
|
$1.0414 | Buy Now |
DISTI #
2302052
|
TTI | D-Sub Cables CABLE-D15SUB/B/S 50/KONFEK/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.6500 / $49.4000 | Buy Now |
DISTI #
000000000001075118
|
Sager | D-Sub Cables CABLE-D15SUB/B/S 50/KONFEK/S Min Qty: 1 | 0 |
|
$54.6900 / $61.2600 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1500 |
|
RFQ |
Part Details for 2302052
2302052 CAD Models
2302052 Part Data Attributes
|
2302052
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2302052
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |