Part Details for 2302023 by Phoenix Contact
Overview of 2302023 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2302023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6496
|
Newark | Cable, Cable-D 9Sub/B/S/300/Konfek/S Rohs Compliant: Yes |Phoenix Contact 2302023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9300 / $61.7200 | Buy Now |
DISTI #
277-14588-ND
|
DigiKey | CABLE ASSY DB09 SHIELDED GRAY 3M Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1400 / $55.1200 | Buy Now |
DISTI #
651-2302023
|
Mouser Electronics | D-Sub Cables CABLE-D 9SUB/B/S/ 300/KONFEK/S RoHS: Compliant | 0 |
|
$48.1400 / $55.1200 | Order Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 9-position), connection 2: D-SUB pin strip (1x 9-position), cable length: 3 m RoHS: Compliant | 0 |
|
$49.2700 / $62.1200 | Buy Now |
DISTI #
2302023
|
TTI | D-Sub Cables CABLE-D 9SUB/B/S/ 300/KONFEK/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$46.6800 / $52.5800 | Buy Now |
DISTI #
000000000001075115
|
Sager | D-Sub Cables CABLE-D 9SUB/B/S/ 300/KONFEK/S Min Qty: 1 | 0 |
|
$60.5200 / $67.7800 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1800 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: D-SUB socket strip (1x 9-position), connection 2: D-SUB pin strip (1x 9-position), cable length: 3 m RoHS: Compliant | 0 |
|
$49.2700 / $62.1200 | Buy Now |
|
Neutron USA | D-Sub Cable, 1: D-SUB 9 F, 2: D-SUB 9 M, 3m cable, CABLE-D 9SUB/B/S/300/KONFEK/S | 0 |
|
$129.6300 | Buy Now |
Part Details for 2302023
2302023 CAD Models
2302023 Part Data Attributes
|
2302023
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2302023
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |